text.skipToContent text.skipToNavigation

Manufacturer Part #

KGM15CR50J106MT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 20%

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2610
Product Specification Section
KYOCERA AVX KGM15CR50J106MT - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 50MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000,000
USA:
3,000,000
3,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.60
USD
Quantity
Unit Price
4,000
$0.0694
8,000
$0.0682
12,000
$0.0675
16,000
$0.067
20,000+
$0.0655