text.skipToContent text.skipToNavigation

Manufacturer Part #

KGP55LR72E335MS2J

KGP Series 2220 3.3 uF ±20 % 250 V X7R Surface Mount 2 Stack Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
KYOCERA AVX KGP55LR72E335MS2J - Technical Attributes
Attributes Table
Capacitance: 3.3µF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 2220 (5750 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,370.00
USD
Quantity
Unit Price
500+
$32.74
Product Variant Information section