text.skipToContent text.skipToNavigation

Manufacturer Part #

KGU15ACG2E5R6BT

Ultra-Low ESR "KGU" Series NPO Capacitors

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX KGU15ACG2E5R6BT - Technical Attributes
Attributes Table
Capacitance: 5.6pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.40
USD
Quantity
Unit Price
4,000
$0.0871
8,000
$0.0856
12,000
$0.0847
16,000
$0.0841
20,000+
$0.0822