text.skipToContent text.skipToNavigation

Manufacturer Part #

KRM21FR61E226MFA1L

KRM Series 0805 22 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata KRM21FR61E226MFA1L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5F
Rated Voltage: 25V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Dimension: T  1.9mm x W  1.25mm x L  2.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.00
USD
Quantity
Unit Price
2,000+
$1.02
Product Variant Information section