text.skipToContent text.skipToNavigation

Manufacturer Part #

LD02ZC393KAB2A

LD02 Series 0402 39 nF 10 V ±10 % X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX LD02ZC393KAB2A - Technical Attributes
Attributes Table
Capacitance: 0.039µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,000.00
USD
Quantity
Unit Price
10,000+
$1.10
Product Variant Information section