text.skipToContent text.skipToNavigation

Manufacturer Part #

MC02KTB160104

0402 16v X7R 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech MC02KTB160104 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
20,000
$0.0014
50,000
$0.0014
200,000
$0.0013
300,000
$0.0013
750,000+
$0.0012
Product Variant Information section