text.skipToContent text.skipToNavigation

Manufacturer Part #

MC03JTN500102

MC Series 0603 1.2 pF 50V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech MC03JTN500102 - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$44.40
USD
Quantity
Unit Price
4,000
$0.0111
12,000
$0.0108
20,000
$0.0107
80,000
$0.0104
120,000+
$0.0102
Product Variant Information section