Manufacturer Part #
MCASE31LAB7106KTNA01
CAP,MLCC,1206,16V,X7R,10uF±10%,T&R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
TAIYO YUDEN MCASE31LAB7106KTNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCASE31LAB7106KTNA01 - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100MΩ |
| Case Size: | 1206 (3216 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000
$0.0525
4,000
$0.0516
6,000
$0.051
8,000
$0.0506
10,000+
$0.0494
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount