text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASE31LBB5226MTNA01

CAP,MLCC,1206,16V,X5R,22uF±10%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
TAIYO YUDEN MCASE31LBB5226MTNA01 - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
102,000
USA:
102,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.00
USD
Quantity
Unit Price
2,000
$0.116
4,000
$0.114
8,000
$0.113
10,000+
$0.111
Product Variant Information section