text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASL168SB7105KTNA01

0603 0.1 uF 10 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
TAIYO YUDEN MCASL168SB7105KTNA01 - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
340,000
USA:
340,000
884,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
4,000
$0.054
8,000
$0.053
12,000
$0.0525
16,000
$0.0521
20,000+
$0.051