text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASU063SCK2R7BFNA01

MLCC, 2.7 pF ± 0.1pF, 50V, 0201, C0K/CK

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TAIYO YUDEN MCASU063SCK2R7BFNA01 - Technical Attributes
Attributes Table
Capacitance: 2.7pF
Dielectric: C0KP100
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±250ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.50
USD
Quantity
Unit Price
15,000
$0.0049
30,000
$0.0048
45,000
$0.0047
60,000
$0.0047
75,000+
$0.0045
Product Variant Information section