Manufacturer Part #
MD015A101KAB
MD Series 6.6 x 3.43 mm 100 pF 50 V ±10% Tolerance C0G/NP0 Two Pin DIP/DIP Guard
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
KYOCERA AVX MD015A101KAB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX MD015A101KAB - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 8.26mm |
| Dimension: | H 3.43mm x T 2.54mm x L 6.6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$3.15
25
$3.11
75
$3.06
150
$3.03
400+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
200 per Tube
Mounting Method:
Through Hole