Manufacturer Part #
MEASE063BB5105MF1B33
0201 1 uF 16 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TAIYO YUDEN MEASE063BB5105MF1B33 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MEASE063BB5105MF1B33 - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 100MΩ |
| Case Size: | 0201 (0603 Metric) |
| Dimension: | T 0.3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15,000
$0.0077
30,000
$0.0075
60,000
$0.0074
75,000
$0.0074
225,000+
$0.0071
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount