text.skipToContent text.skipToNavigation

Manufacturer Part #

MLASL105SB5225KFNA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10VDC 2.2uF 10% X5R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
TAIYO YUDEN MLASL105SB5225KFNA01 - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320,000
USA:
320,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.00
USD
Quantity
Unit Price
10,000
$0.0076
30,000
$0.0074
50,000
$0.0073
100,000
$0.0072
200,000+
$0.007
Product Variant Information section