text.skipToContent text.skipToNavigation

Manufacturer Part #

MR061C104KAA

MR Series 7.36 x 7.36 mm 100 nF 100 V ±10 % Tolerance X7R Radial Leads/Ceralam

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX MR061C104KAA - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: H  7.36mm x T  2.28mm x L  7.36mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,070.00
USD
Quantity
Unit Price
1,000+
$2.07
Product Variant Information section