text.skipToContent text.skipToNavigation

Manufacturer Part #

MSASA065QC6225MANA01

0201 4V X6S 2.2 uF ± 20 % Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
TAIYO YUDEN MSASA065QC6225MANA01 - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): 20%
Dissipation Factor: 20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 20MΩ
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
10,000+
$0.134
Product Variant Information section