text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H1210NPO102J500TRPLPF

NMC-H Series 1210 1000 pF 500 V ±5% C0G Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC-H1210NPO102J500TRPLPF - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: C0G
Rated Voltage: 500V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: H  2.6mm x L  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
3,000+
$0.70
Product Variant Information section