text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-P1206X7R103K500TRPLPF

NMC-P Series 1206 0.01 uF 500 V ±10% X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
NIC Components NMC-P1206X7R103K500TRPLPF - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 500V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
252,000
USA:
252,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.30
USD
Quantity
Unit Price
3,000
$0.0471
6,000
$0.0464
12,000
$0.0456
15,000
$0.0454
45,000+
$0.0439
Product Variant Information section