text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402NPO0R5C50TRPF

0402 0.5pF 50V C0G 0.25pF - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0402NPO0R5C50TRPF - Technical Attributes
Attributes Table
Capacitance: 0.5pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Dimension: H  0.6mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.00
USD
Quantity
Unit Price
10,000
$0.0121
20,000
$0.0119
40,000
$0.0118
50,000
$0.0117
150,000+
$0.0114
Product Variant Information section