text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO3R6C50TRP15F

NMC Series 0603 3.6 pF 50 V ±0.25 pF Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0603NPO3R6C50TRP15F - Technical Attributes
Attributes Table
Capacitance: 3.6pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$429.00
USD
Quantity
Unit Price
15,000
$0.0286
30,000
$0.0281
45,000
$0.0279
60,000+
$0.0275
Product Variant Information section