text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X5R106K6.3TRPF

0603 10 uF 6.3 V ±10% Tolerance Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
NIC Components NMC0603X5R106K6.3TRPF - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 5MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
244,000
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
4,000
$0.0375
8,000
$0.0369
12,000
$0.0365
20,000
$0.0361
40,000+
$0.0352
Product Variant Information section