text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805NPO103J50TRPF

NMC Series 0805 10 nF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0805NPO103J50TRPF - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,300.00
USD
Quantity
Unit Price
4,000+
$0.325
Product Variant Information section