text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805NPO821J50TRPF

NMC Series 0805 820 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
NIC Components NMC0805NPO821J50TRPF - Technical Attributes
Attributes Table
Capacitance: 820pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.60
USD
Quantity
Unit Price
4,000
$0.0534
8,000
$0.0525
12,000
$0.052
16,000
$0.0516
20,000+
$0.0505
Product Variant Information section