text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206NPO0R5C50TRPF

NMC Series 1206 0.5 pF 50 V ±0.25 pF NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1206NPO0R5C50TRPF - Technical Attributes
Attributes Table
Capacitance: 0.5pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
2,000
$0.138
4,000
$0.137
6,000
$0.136
8,000
$0.135
10,000+
$0.133
Product Variant Information section