text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206Y5V105Z25TRPLPF

NMC Series 1206 1 uF 25 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1206Y5V105Z25TRPLPF - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: Y5V
Rated Voltage: 25V
Tolerance (%): -20% to +80%
Dissipation Factor: 7%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 100MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.90
USD
Quantity
Unit Price
3,000
$0.0453
6,000
$0.0446
12,000
$0.0438
15,000
$0.0436
45,000+
$0.0422
Product Variant Information section