text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1210X5R106K16TRPLP2KF

NMC Series 1210 10 uF 16 V ±10% X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1210X5R106K16TRPLP2KF - Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 5MΩ
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$352.00
USD
Quantity
Unit Price
2,000
$0.176
4,000
$0.174
6,000
$0.172
10,000+
$0.169
Product Variant Information section