text.skipToContent text.skipToNavigation

Manufacturer Part #

PMK325AC6227MM-P

Multilayer Ceramic Capacitors 1210/3225, 2.5V, X6S, 220 uF± 20 %,

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN PMK325AC6227MM-P - Technical Attributes
Attributes Table
Capacitance: 220µF
Dielectric: X6S
Rated Voltage: 2.5V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.8mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,600.00
USD
Quantity
Unit Price
1,000+
$6.60
Product Variant Information section