text.skipToContent text.skipToNavigation

Manufacturer Part #

RDE5C1H122J0P1H03B

RDE Series 1200 pF 50 V ±5% Tolerance C0G/NP0 Radial Leaded Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2532
Product Specification Section
Murata RDE5C1H122J0P1H03B - Technical Attributes
Attributes Table
Capacitance: 1200pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 2.5mm
Dimension: H  5mm x T  3.5mm x L  2.5mm
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.50
USD
Quantity
Unit Price
500
$0.115
1,500
$0.113
2,500
$0.112
7,500
$0.11
12,500+
$0.108