text.skipToContent text.skipToNavigation

Manufacturer Part #

RDER72J474MUB1H03B

RDER Series 7.7 x 4 x 15 mm 0.47 uF 630 V ±20 % X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Murata RDER72J474MUB1H03B - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 630V
Tolerance (%): ±20%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Lead Spacing: 5mm
Dimension: H  13mm x T  4mm x L  7.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.00
USD
Quantity
Unit Price
200
$0.835
400
$0.82
600
$0.815
1,000
$0.805
2,000+
$0.785
Product Variant Information section