text.skipToContent text.skipToNavigation

Manufacturer Part #

RDER73A223K3M1H03A

RDE Series 22 nF 1000 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor

Product Specification Section
Murata RDER73A223K3M1H03A - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 1kV
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
2,000
$0.255
6,000+
$0.25