text.skipToContent text.skipToNavigation

Manufacturer Part #

SMK316B7102MFHT

CAP, MLCC, 1206/3216, 630V, X7R, 1000 pF± 20 %, T&R, Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN SMK316B7102MFHT - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 630V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.25mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Unit Price
3,000+
$0.34
Product Variant Information section