Manufacturer Part #
SR205C104KARTR1
SR Series 5.08 x 5.08 mm 100 nF 50V ±10% Tolerance X7R Radial Lead/SkyCap®
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
KYOCERA AVX SR205C104KARTR1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SR205C104KARTR1 - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 2.54mm |
| Dimension: | H 5.08mm x T 3.175mm x W 5.08mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
147,000
USA:
147,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.131
6,000
$0.129
9,000
$0.128
15,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Through Hole