text.skipToContent text.skipToNavigation

Manufacturer Part #

SR215C103KARTR1

SR Series 5.08 x 5.08 mm 10 nF 50V ±10 % Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
KYOCERA AVX SR215C103KARTR1 - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.50
USD
Quantity
Unit Price
3,000
$0.0725
6,000
$0.0713
9,000
$0.0705
12,000
$0.07
15,000+
$0.0684
Product Variant Information section