text.skipToContent text.skipToNavigation

Manufacturer Part #

SR291A471KARTR1

SR Series 5.08 x 5.08 mm 470 pF 100V ±10% Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR291A471KARTR1 - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.54mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
3,000
$0.13
6,000
$0.129
9,000
$0.128
12,000
$0.127
15,000+
$0.125
Product Variant Information section