text.skipToContent text.skipToNavigation

Manufacturer Part #

SR301A103JAR

SR Series 7.62x7.62mm 10 nF 100 V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
KYOCERA AVX SR301A103JAR - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,410.00
USD
Quantity
Unit Price
10
$2.57
30
$2.53
75
$2.50
200
$2.47
400+
$2.41
Product Variant Information section