text.skipToContent text.skipToNavigation

Manufacturer Part #

TMJ316BB7475MLHT

1206 4.7 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2511
Product Specification Section
TAIYO YUDEN TMJ316BB7475MLHT - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,820.00
USD
Quantity
Unit Price
2,000+
$0.91