text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK105B7224KV-FR

0402 0.22 uF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
TAIYO YUDEN TMK105B7224KV-FR - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 500MΩ
Case Size: 0402 (1005 Metric)
Dimension: T  0.65mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.00
USD
Quantity
Unit Price
10,000
$0.0179
20,000
$0.0177
30,000
$0.0175
40,000
$0.0174
50,000+
$0.017
Product Variant Information section