text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK316BJ106ML-T

1206 10 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
TAIYO YUDEN TMK316BJ106ML-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Dimension: T  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.40
USD
Quantity
Unit Price
2,000
$0.0412
4,000
$0.0405
6,000
$0.0401
8,000
$0.0398
10,000+
$0.0388
Product Variant Information section