text.skipToContent text.skipToNavigation

Manufacturer Part #

TWK107B7104MVHT

0306 0.1 uF 25 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN TWK107B7104MVHT - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0306 (0816 Metric)
Dimension: T  0.55mm x W  1.6mm x L  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.00
USD
Quantity
Unit Price
4,000+
$0.37
Product Variant Information section