text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK107B7474KA-TR

0603 0.47 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
TAIYO YUDEN UMK107B7474KA-TR - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
256,000
USA:
256,000
1,868,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$488.00
USD
Quantity
Unit Price
4,000
$0.122
8,000
$0.12
12,000
$0.119
16,000+
$0.118
Product Variant Information section