text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK316ABJ475KD-T

1206 4.7 uF 50 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
TAIYO YUDEN UMK316ABJ475KD-T - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Lead Spacing: 4mm
Pricing Section
Global Stock:
12,000
USA:
12,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.60
USD
Quantity
Unit Price
4,000
$0.0689
8,000
$0.0677
12,000
$0.067
16,000
$0.0665
20,000+
$0.065
Product Variant Information section