text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK316AC7475KLHTE

Multilayer Ceramic Capacitors 4.7uF 50V X7S 10% SMD 1206

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2318
Product Specification Section
TAIYO YUDEN UMK316AC7475KLHTE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.60
USD
Quantity
Unit Price
2,000
$0.0893
4,000
$0.0877
6,000
$0.0868
8,000
$0.0861
10,000+
$0.0841