text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603A680JXACW1BC

0603 68 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603A680JXACW1BC - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$55.20
USD
Quantity
Unit Price
4,000
$0.0138
12,000
$0.0134
20,000
$0.0133
60,000
$0.013
100,000+
$0.0127
Product Variant Information section