text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805A102JXACW1BC

0805 1 nF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

Product Specification Section
Vishay VJ0805A102JXACW1BC - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
672
USA:
672
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.39
USD
Quantity
Unit Price
1
$0.385
15
$0.31
100
$0.26
400
$0.22
2,000+
$0.179