text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805A330JXEAC

0805 33 pF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0805A330JXEAC - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G
Rated Voltage: 500V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +150°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.45mm x W  1.25mm x L  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$3,870.00
USD
Quantity
Unit Price
3,000+
$0.645
Product Variant Information section