text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805Y102MXAMC

0805 1 nF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0805Y102MXAMC - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$189.60
USD
Quantity
Unit Price
3,000
$0.0316
9,000
$0.0308
12,000
$0.0306
30,000
$0.03
45,000+
$0.0293
Product Variant Information section