text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805Y272KXBMC

0805 2.7 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0805Y272KXBMC - Technical Attributes
Attributes Table
Capacitance: 2.7nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$223.20
USD
Quantity
Unit Price
3,000
$0.0372
9,000
$0.0362
12,000
$0.036
30,000
$0.0352
45,000+
$0.0345
Product Variant Information section