text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805Y332KXBMC

0805 3.3 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0805Y332KXBMC - Technical Attributes
Attributes Table
Capacitance: 3.3nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$211.80
USD
Quantity
Unit Price
3,000
$0.0353
9,000
$0.0344
12,000
$0.0341
30,000
$0.0334
45,000+
$0.0327
Product Variant Information section