text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805Y393KXAAC

Multilayer Ceramic Capacitors - 0.039uF 50V X7R 10% SMD 0805

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0805Y393KXAAC - Technical Attributes
Attributes Table
Capacitance: 0.039µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.45mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,890.00
USD
Quantity
Unit Price
3,000+
$0.315
Product Variant Information section