text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206A332JXAMT

1206 3.3 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1206A332JXAMT - Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$3,600.00
USD
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section